P7-371128

Heilind Number:OTTP7-371128
Manufacturer:OTTO Controls
Manufacturer Number:P7-371128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371128

Detailed Description

P7-371128 from the P7 series is a high-performance pushbutton switch designed for demanding applications. Featuring a sleek design with a Gray cap and Black case, this switch is not only aesthetically pleasing but also durable with a 50,000 cycle lifespan. The IP6K8S rating ensures reliable operation in harsh environments, while the Gold-plated contacts guarantee optimal conductivity. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of industrial and commercial uses. The SPST-NO contact configuration and Off-(On) switch function provide precise control, making it ideal for various applications. Its Panel Mount mounting style and Solder termination type offer easy installation. Whether it's for machinery, automotive, or aerospace applications, this Subminiature Momentary Action Pushbutton Switch is a dependable choice for your needs.