P7-371129

Heilind Number:OTTP7-371129
Manufacturer:OTTO Controls
Manufacturer Number:P7-371129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371129

Detailed Description

The P7 series Push Button Switch, SKU P7-371129, offers reliable momentary action functionality in a compact design. Featuring a flat round button actuator and durable construction with a white cap and black case, this switch is suitable for panel mounting. With an IP6K8S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees efficient conductivity. Operating at 115 VAC or 28 VDC, with a current rating of 5A, it's versatile for various applications. Constructed of aluminum housing and thermoplastic actuator, it offers durability with a 50,000 cycle rating. Whether in industrial or commercial settings, this sealed push button switch provides dependable performance even in harsh environments.