P7-371142

Heilind Number:OTTP7-371142
Manufacturer:OTTO Controls
Manufacturer Number:P7-371142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371142

Detailed Description

Introducing the P7 Series Push Button Switch, featuring a sleek black design with a durable aluminum housing and a thermoplastic actuator. With an IP6K8S rating, this sealed switch ensures reliable performance even in harsh environments. The flat round button actuator allows for easy operation, perfect for panel mounting applications. Gold-plated brass contacts guarantee a 5A current rating and a long lifespan of up to 50,000 cycles. Operating between -55°C to 85°C, with voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of industrial and commercial uses. Its SPST-NO contact configuration and Off-(On) switch function provide precise control. Upgrade your control systems with the P7 Series Push Button Switch – the epitome of quality and functionality.