P7-371143

Heilind Number:OTTP7-371143
Manufacturer:OTTO Controls
Manufacturer Number:P7-371143
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371143
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371143

Detailed Description

The P7 Series Push Button Switch, P7-371143, is a high-performance component designed for demanding environments. With a durable construction featuring an orange button and black housing, this switch is ideal for panel mount applications. Boasting an IP6K8S rating, it ensures reliable operation even in harsh conditions. The SPST-NO contact configuration and 5A current rating make it suitable for various electronic systems. Its momentary action, Off-(On) switch function, and gold-plated brass contacts guarantee precise and long-lasting performance. Operating at temperatures ranging from -55°C to 85°C, it offers versatility in both hot and cold settings. With a thermoplastic actuator and aluminum housing, this sealed push button switch is not only durable but also resistant to environmental factors. Approved for use in both AC and DC circuits, with voltage ratings of 115VAC and 28VDC respectively, it ensures compatibility with a wide range of systems. Whether in industrial machinery, automotive applications, or aerospace technology, the P7 Series Push Button Switch delivers exceptional reliability and functionality, backed by a 50,000 cycle durability rating.