P7-371149

Heilind Number:OTTP7-371149
Manufacturer:OTTO Controls
Manufacturer Number:P7-371149
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371149
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371149

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-371149), a high-performance component designed for critical applications. With a durable construction featuring a black aluminum case and a white button actuator made of thermoplastic, this switch offers reliable operation in demanding environments. Rated for 5A current, it ensures efficient power handling. The SPST-NO contact configuration guarantees precise control, while the gold-plated brass contacts optimize conductivity. With an IP6K8S rating, it provides robust protection against dust and water ingress, making it ideal for industrial use. Operating seamlessly between -55°C to 85°C, this switch offers versatility in temperature extremes. Panel-mount installation and solder termination simplify integration, while the 50,000 cycle durability rating ensures long-lasting performance. Whether in aerospace, automotive, or industrial settings, the P7 Series switch delivers dependable functionality.