P7-371219

Heilind Number:OTTP7-371219
Manufacturer:OTTO Controls
Manufacturer Number:P7-371219
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371219
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371219

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-371219. This high-performance switch features a sleek design with a White button and Black case, perfect for panel mounting. With an IP6K8S rating, it guarantees durability in various environments. The Off-(On) switch function, along with SPST-NO configuration, ensures reliable operation. Boasting a current rating of 5A, it is suitable for both AC (115V) and DC (28V) applications. Crafted with Brass contacts and Gold plating, it offers superior conductivity. Operating smoothly in temperatures ranging from -55°C to 85°C, this sealed switch with a 50,000 cycle durability rating is ideal for demanding industrial settings. Trust in its performance for precision control.