P7-371221

Heilind Number:OTTP7-371221
Manufacturer:OTTO Controls
Manufacturer Number:P7-371221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371221

Detailed Description

Introducing the P7-371221, part of the P7 series, a rugged and reliable subminiature momentary action pushbutton switch designed for demanding environments. With a red flat round button actuator, this switch is easily identifiable and user-friendly. Its IP6K8S sealing ensures protection against dust and water ingress, while the black aluminum housing guarantees durability. Featuring a contact plating of gold and a brass contact material, it offers excellent conductivity and a long lifespan of 50,000 cycles. Ideal for panel mounting with solder termination, this switch is rated for 5A at 115VAC or 28VDC, making it suitable for various applications. With a wide operating temperature range from -55°C to 85°C, it performs reliably in extreme conditions. Trust the P7-371221 for high-quality performance in aerospace, defense, and industrial settings.