P7-371222

Heilind Number:OTTP7-371222
Manufacturer:OTTO Controls
Manufacturer Number:P7-371222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-371222) with a sleek black design. This panel mount switch, featuring a flat round button actuator and durable aluminum housing, offers reliable performance in various applications. With a high IP6K8S rating for dust and water resistance, it ensures durability even in harsh environments. The SPST-NO contact configuration with gold-plated brass contacts guarantees efficient conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a range of power requirements. Operating smoothly between -55°C to 85°C, and with a lifespan of 50,000 cycles, this sealed pushbutton switch is a dependable choice for industrial and commercial use.