P7-371228

Heilind Number:OTTP7-371228
Manufacturer:OTTO Controls
Manufacturer Number:P7-371228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371228
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371228

Detailed Description

The P7-371228 Pushbutton Switch, part of the P7 series, boasts a sleek design with a Gray cap and Black case. With an IP6K8S rating, it ensures reliable performance in demanding environments. Featuring a flat Round button actuator, it offers a comfortable user experience. This sealed switch, with a durable aluminum housing and thermoplastic actuator, guarantees longevity. Operating at 115 VAC and 28 VDC, it's suitable for various applications. The SPST-NO contact configuration and 5A current rating make it ideal for power control. With a wide temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, this switch is dependable in any situation. Whether for industrial or commercial use, the P7-371228 is a high-quality solution for your switching needs.