P7-371229

Heilind Number:OTTP7-371229
Manufacturer:OTTO Controls
Manufacturer Number:P7-371229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371229

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-371229. This durable and reliable switch features a sleek design with a white flat round button actuator, making it perfect for panel mounting applications. With an IP6K8S sealing rating, this switch is protected against dust and water ingress, ensuring long-lasting performance. The SPST-NO contact configuration, along with a 5A current rating, guarantees efficient power control. Gold-plated brass contacts and a thermoplastic actuator material enhance conductivity and durability. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of environments. With a 50,000-cycle durability rating, it is built to withstand frequent use. Perfect for industrial and commercial settings, the P7 Series pushbutton switch is a reliable choice for your control panel needs.