P7-371231

Heilind Number:OTTP7-371231
Manufacturer:OTTO Controls
Manufacturer Number:P7-371231
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371231
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371231

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-371231, is a high-performance component designed for reliable panel mounting applications. Featuring a durable aluminum housing with a sleek silver case color, this switch is built to withstand harsh environments. The red flat button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With a gold-plated brass contact material and a contact configuration of SPST-NO, it ensures efficient and long-lasting performance. Rated for 5A current, 115VAC, and 28VDC voltage, with an IP6K8S seal, this switch is suitable for a wide range of industrial and commercial uses. Operating efficiently in temperatures ranging from -55°C to 85°C, it guarantees functionality even in extreme conditions. The P7 Series Pushbutton Switch is the perfect choice for applications requiring a reliable, non-illuminated, sealed switch with a flat button actuator.