P7-371242

Heilind Number:OTTP7-371242
Manufacturer:OTTO Controls
Manufacturer Number:P7-371242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371242

Detailed Description

Introducing the P7-371242, a subminiature momentary action pushbutton switch from the P7 series. This high-performance switch features a sleek black design with a durable aluminum housing, ideal for panel mounting applications. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The button, made of thermoplastic, offers a comfortable actuation experience. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration allows for seamless circuit control. Operating at up to 115VAC and 28VDC, with a current rating of 5A, this switch is suitable for various power applications. Its impressive durability of 50,000 cycles and wide temperature range from -55°C to 85°C make it a dependable choice for industrial use. Perfect for applications where reliable, non-illuminated momentary switching is required.