P7-371243

Heilind Number:OTTP7-371243
Manufacturer:OTTO Controls
Manufacturer Number:P7-371243
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371243
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371243

Detailed Description

Introducing the P7-371243, a high-performance pushbutton switch from our P7 series. Featuring a durable design with a sealed housing, this switch is perfect for demanding environments. The yellow button with a flat round actuator offers easy and reliable operation. With an IP6K8S rating, it guarantees protection against dust and water ingress. The SPST-NO contact configuration ensures efficient circuit control, with a maximum current rating of 5A at 115VAC or 28VDC. Gold-plated brass contacts and aluminum housing ensure long-term reliability. Ideal for panel mounting and solder termination, it's suitable for a wide range of applications. With a temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, this switch is built to last. Upgrade your control systems with the P7-371243 pushbutton switch.