P7-371245

Heilind Number:OTTP7-371245
Manufacturer:OTTO Controls
Manufacturer Number:P7-371245
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371245
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371245

Detailed Description

Introducing the P7-371245, part of the P7 series, a high-performance subminiature momentary action pushbutton switch designed for durability and reliability. Featuring a green flat button actuator with a round shape, this switch offers a tactile feedback and seamless operation. With a sealed construction, it ensures protection against environmental elements, making it ideal for various applications. The black aluminum housing and thermoplastic actuator material guarantee robustness. Rated for 5A current, 115VAC, and 28VDC voltage, it is suitable for panel mount installation. The gold-plated brass contacts provide excellent conductivity. With an IP6K8S rating and a wide operating temperature range from -55°C to 85°C, this switch is built to perform in harsh conditions. Perfect for use in industrial, automotive, and aerospace settings, the P7-371245 delivers long-lasting performance with a durability rating of 50,000 cycles. Upgrade your control system with this reliable and efficient pushbutton switch.