P7-371247

Heilind Number:OTTP7-371247
Manufacturer:OTTO Controls
Manufacturer Number:P7-371247
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371247
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371247

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-371247, a reliable component for your panel mount applications. Featuring a sleek black aluminum housing with a vibrant violet button, this switch not only adds a pop of color but also offers durability with a rating of 50,000 cycles. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it suitable for various environments. The flat round button, made of thermoplastic, provides comfortable actuation, while the gold-plated brass contacts guarantee efficient conductivity. Operating at a current rating of 5A, with a voltage rating of 115 VAC and 28 VDC, this SPST-NO configuration switch is perfect for both AC and DC circuits. From industrial machinery to consumer electronics, trust the P7 Series Switch for seamless performance in your projects.