P7-371248

Heilind Number:OTTP7-371248
Manufacturer:OTTO Controls
Manufacturer Number:P7-371248
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371248
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371248

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-371248. This high-performance switch features a durable design with a sealed housing and IP6K8S ingress protection, ensuring reliable operation even in harsh environments. The flat button actuator, made of thermoplastic, offers comfortable use, while the round shape adds a sleek touch. With a current rating of 5A and gold-plated brass contacts, it guarantees efficient conductivity. Panel mount installation and solder termination make setup easy. Operating between -55°C to 85°C, it's suitable for a wide range of applications. Whether in aerospace, automotive, or industrial settings, this non-illuminated switch delivers long-lasting performance with a 50,000-cycle durability rating.