P7-371249

Heilind Number:OTTP7-371249
Manufacturer:OTTO Controls
Manufacturer Number:P7-371249
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-371249
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-371249

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-371249), a durable and reliable solution for panel-mount applications. With a sleek black housing and a white flat round button actuator, this switch offers a sophisticated design. Boasting an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it ideal for various environments. The switch is non-illuminated and features gold-plated brass contacts, guaranteeing high conductivity and longevity with a durability rating of 50,000 cycles. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of settings. The SPST-NO contact configuration, along with a 5A current rating for AC and 28VDC for DC, provides versatile functionality. Whether in industrial machinery or consumer electronics, this pushbutton switch delivers precision and performance.