P7-372121

Heilind Number:OTTP7-372121
Manufacturer:OTTO Controls
Manufacturer Number:P7-372121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-372121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-372121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-372121. Featuring a sleek black aluminum case with a vibrant red cap, this panel-mount switch boasts a durable construction with a sealed design, perfect for demanding environments. The flat round button actuator, made of thermoplastic, offers a comfortable tactile response. With an IP6K8S rating, it ensures reliable performance even in harsh conditions. Gold-plated brass contacts guarantee high conductivity, while the SPST-NC configuration and 5A current rating make it suitable for various applications. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, this switch combines versatility with robustness. With a 50,000-cycle durability rating, it's built to last. Upgrade your control systems with this premium quality push button switch.