P7-374142

Heilind Number:OTTP7-374142
Manufacturer:OTTO Controls
Manufacturer Number:P7-374142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-374142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-374142

Detailed Description

The P7-374142 P7 series pushbutton switch is a compact and reliable solution for your panel mounting needs. Featuring a sleek black design with IP6K8S sealing, this switch ensures durability and protection against environmental factors. The non-illuminated button, made of high-quality thermoplastic, guarantees smooth operation with its round, flat actuator. With a current rating of 5A and gold-plated brass contacts, it offers excellent conductivity. The SPST-NO 3 terminal configuration and solder termination make installation easy. Operating between -55°C to 85°C, and rated for 50,000 cycles, this switch is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, the P7-374142 is a dependable choice for your switching needs.