P7-375146

Heilind Number:OTTP7-375146
Manufacturer:OTTO Controls
Manufacturer Number:P7-375146
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-375146
Series:P7
Cap Color:Blue
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 5 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-375146

Detailed Description

The P7-375146 Push Button Switch is a high-performance component designed for durability and reliability in demanding environments. Featuring a sleek Black aluminum case and a Blue flat round button, this switch offers a tactile and responsive user experience. With a 5A current rating and gold-plated brass contacts, it ensures efficient power transmission. The SPDT 5 Terminal configuration allows for versatile connectivity options. Operating between -55°C to 85°C, it guarantees functionality in extreme temperatures. Its IP6K8S rating certifies protection against dust and water ingress, making it ideal for industrial applications. With a 50,000 cycle durability rating, this switch is built to last. Suitable for panel mounting, it offers easy installation. Whether in machinery or control panels, the P7 series Push Button Switch delivers exceptional performance.