P7-375222

Heilind Number:OTTP7-375222
Manufacturer:OTTO Controls
Manufacturer Number:P7-375222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-375222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-375222

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, featuring a sleek black design with a durable aluminum housing and a black flat button actuator. With a high IP6K8S rating, this switch is perfect for panel mounting in industrial environments. The SPDT 5 Terminal contact configuration, gold-plated brass contacts, and 5A current rating ensure reliable performance. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch offers a long lifespan of 50,000 cycles. Ideal for applications requiring non-illuminated pushbutton controls, the P7 switch is a dependable choice for demanding environments.