P7-375242

Heilind Number:OTTP7-375242
Manufacturer:OTTO Controls
Manufacturer Number:P7-375242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-375242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-375242

Detailed Description

The P7-375242 is a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black housing with a matching cap, this switch is not only aesthetically pleasing but also built to withstand the elements with an IP6K8S rating. The flat round button actuator offers a comfortable and responsive user experience, while the gold-plated brass contacts ensure optimal conductivity. With a contact configuration of SPDT 5 Terminal and a voltage rating of 115 VAC/28 VDC, this switch is suitable for a wide range of applications. Its sealed construction, aluminum housing, and thermoplastic actuator material make it ideal for use in industrial settings. From panel mounting to solder termination, installation is a breeze. Whether you're in need of a reliable switch for your machinery or electronic device, the P7-375242 guarantees long-lasting performance with a durability rating of 50,000 cycles. Upgrade to this subminiature momentary action pushbutton switch and experience quality engineering at its finest.