P7-376121

Heilind Number:OTTP7-376121
Manufacturer:OTTO Controls
Manufacturer Number:P7-376121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-376121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-376121

Detailed Description

The P7-376121 Pushbutton Switch, a part of the P7 series, is a high-performance component designed for demanding applications. Featuring a red button with a sleek round shape, this switch offers a tactile feel and reliable operation. With an IP6K8S rating for dust and water resistance, it ensures durability in harsh environments. The switch has a non-illuminated design and a flat actuator type for easy operation. Its gold-plated brass contacts guarantee excellent conductivity, while the aluminum housing and thermoplastic actuator material provide robustness. Ideal for panel mounting, it has a solder termination type and can handle up to 5A of current at 115VAC or 28VDC. With a SPDT contact configuration and momentary action function, it offers versatility in circuit control. Rated for 50,000 cycles, this sealed pushbutton switch is suitable for various industrial and commercial applications, making it a reliable choice for your projects.