P7-376142

Heilind Number:OTTP7-376142
Manufacturer:OTTO Controls
Manufacturer Number:P7-376142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-376142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-376142

Detailed Description

The P7 series pushbutton switch, SKU P7-376142, boasts a sleek design with a black cap and case, perfect for seamless integration into any panel. Featuring a durable construction with an IP6K8S rating, this sealed switch ensures reliable performance even in harsh environments. The non-illuminated button, crafted from thermoplastic, offers a comfortable actuation experience. With a contact plating of gold and a contact material of brass, it guarantees excellent conductivity. Operating at 115 VAC and 28 VDC with a current rating of 5A, this SPDT switch is suitable for various applications. Its high reliability, with a durability rating of 50,000 cycles, makes it a trusted choice for industrial use. From its wide temperature range of -55°C to 85°C to its panel mount installation and solder termination, every detail of this switch is designed for optimal performance. Whether for aerospace, automotive, or other high-demand industries, the P7 series pushbutton switch delivers precision and durability.