P7-376149

Heilind Number:OTTP7-376149
Manufacturer:OTTO Controls
Manufacturer Number:P7-376149
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-376149
Series:P7
Cap Color:White
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-376149

Detailed Description

The P7-376149 Pushbutton Switch, part of the P7 series, is a high-performance component designed for demanding environments. Featuring a durable aluminum housing in sleek black, it ensures long-lasting reliability. With an IP6K8S rating, it offers superior protection against dust and water ingress. The flat round button, made of thermoplastic, provides a comfortable actuation experience. Gold-plated brass contacts guarantee efficient signal transmission, while the SPDT configuration allows for versatile use. Operating at AC 115V and DC 28V, with a current rating of 5A, this switch is suitable for a wide range of applications. Whether in industrial machinery or automotive systems, its 50,000-cycle durability and wide temperature range from -55°C to 85°C make it a dependable choice. Perfect for panel mounting with solder termination, this sealed pushbutton switch excels in reliability and performance.