P7-376225

Heilind Number:OTTP7-376225
Manufacturer:OTTO Controls
Manufacturer Number:P7-376225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-376225
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-376225

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, P7-376225. This high-performance switch features a durable construction, with a green flat round button actuator and a sleek black aluminum housing. With an IP6K8S rating, it ensures reliable operation even in challenging environments. The gold-plated brass contacts offer excellent conductivity, while the thermoplastic actuator material guarantees longevity. Ideal for panel mounting, this switch has a 5A current rating and operates at voltage ratings of 115VAC and 28VDC. The SPDT contact configuration and On-(On) switch function provide versatile usage. With a wide operating temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, this switch is perfect for industrial applications where performance and reliability are paramount.