P7-376244

Heilind Number:OTTP7-376244
Manufacturer:OTTO Controls
Manufacturer Number:P7-376244
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-376244
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-376244

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a durable construction designed for reliable performance in demanding environments. With a sleek black case and a vibrant yellow cap, this switch not only stands out visually but also boasts an IP6K8S rating for exceptional sealing against dust and moisture. The flat round button actuator, made of high-quality thermoplastic, offers a comfortable and responsive user experience. Operating at 115VAC and 28VDC with a 5A current rating, it is suitable for a wide range of applications. With a contact configuration of SPDT and gold-plated brass contacts, this switch ensures excellent conductivity and longevity, with a durability rating of 50,000 cycles. Ideal for panel mounting, its aluminum housing provides robust protection. Whether used in industrial machinery or electronic devices, the P7 Series guarantees precision control and durability, even in extreme temperatures ranging from -55°C to 85°C. Upgrade your pushbutton switch experience with this high-quality, sealed component.