P7-376248

Heilind Number:OTTP7-376248
Manufacturer:OTTO Controls
Manufacturer Number:P7-376248
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-376248
Series:P7
Cap Color:Gray
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-376248

Detailed Description

The P7-376248 Push Button Switch from our P7 series combines durability with high-performance functionality. Featuring a sleek design with a Gray cap and Black casing, this sealed switch is perfect for demanding environments. The Button (Flat) actuator, made of Thermoplastic, offers a smooth and responsive touch. With a contact plating of Gold and a contact material of Brass, it ensures reliable conductivity. The SPDT contact configuration allows for versatile use. Operating at a maximum temperature of 85°C and a minimum of -55°C, it's suitable for a wide range of applications. Rated for 50,000 cycles, this switch guarantees long-term reliability. Whether in industrial machinery or electronic devices, the P7-376248 is the ideal choice for precision control.