P7-381246

Heilind Number:OTTP7-381246
Manufacturer:OTTO Controls
Manufacturer Number:P7-381246
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-381246
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-381246

Detailed Description

The P7-381246 Pushbutton Switch, part of the P7 series, boasts a durable design with a sealed aluminum housing and IP6K8S rating, ensuring reliable performance in harsh environments. Featuring a flat button actuator with a round shape, this switch is ideal for panel mounting applications. With a gold-plated brass contact material and a 5A current rating, it guarantees efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, it offers versatility in usage. The SPST-NO contact configuration and Off-(On) switch function provide precise control. This subminiature switch, with a 50,000 cycle durability rating, is suitable for various industries including aerospace, defense, and telecommunications. The blue cap and black case color add a sleek aesthetic touch to its functionality. Whether in AC or DC circuits, with voltage ratings of 115VAC and 28VDC respectively, this pushbutton switch ensures superior performance. Elevate your equipment with the reliability of the P7-381246.