P7-381248

Heilind Number:OTTP7-381248
Manufacturer:OTTO Controls
Manufacturer Number:P7-381248
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-381248
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-381248

Detailed Description

This subminiature momentary action pushbutton switch, part of the P7 series, is designed for reliable performance in demanding environments. With a durable aluminum housing and IP6K8S rating, it ensures protection against dust and water ingress. The gray flat button actuator, made of thermoplastic, offers a comfortable and responsive touch. Featuring a SPST-NO contact configuration with gold-plated brass contacts, it guarantees efficient conductivity. Rated for 5A at 115VAC and 28VDC, this switch is suitable for various applications. Its panel mount installation with PC pin termination makes it easy to integrate. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a lifespan of 50,000 cycles, this RoHS-compliant switch is a dependable choice in industrial settings.