P7-381249

Heilind Number:OTTP7-381249
Manufacturer:OTTO Controls
Manufacturer Number:P7-381249
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-381249
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-381249

Detailed Description

The P7-381249 Push Button Switch is a high-performance component suitable for demanding applications. Featuring a sleek design with a white button and black case, this switch offers a modern aesthetic. Its IP6K8S rating ensures protection against dust and water ingress, making it ideal for use in rugged environments. The flat round button design, along with a durable aluminum housing and gold-plated brass contacts, guarantee reliable operation even in harsh conditions. With a contact rating of 5A, voltage ratings of 115VAC and 28VDC, and a temperature range of -55°C to 85°C, this switch is versatile and robust. The SPST-NO configuration and Off-(On) switch function provide precise control. Suitable for panel mounting with PC pin termination, this sealed push button switch is perfect for industrial, automotive, and aerospace applications where performance and durability are paramount.