P7-386145

Heilind Number:OTTP7-386145
Manufacturer:OTTO Controls
Manufacturer Number:P7-386145
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-386145
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-386145

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-386145. Designed for reliability in demanding environments, this switch features a durable Aluminum housing with a sleek Black finish, ensuring longevity. The Green flat Button actuator, crafted from Thermoplastic, offers a responsive touch. With an IP6K8S sealing rating, it guarantees protection against dust and water ingress, making it ideal for industrial applications. Operating at temperatures ranging from -55°C to 85°C, and accommodating a current rating of 5A at 115VAC or 28VDC, this switch is suitable for a wide range of uses. The gold-plated Brass contacts provide stable and low-resistance connections, with a contact configuration of SPDT for versatility. Panel mountable with PC pin termination, it offers easy installation. Meeting stringent quality standards, including a durability rating of 50,000 cycles, the P7 Series switch is a reliable choice for your control needs.