P7-386241

Heilind Number:OTTP7-386241
Manufacturer:OTTO Controls
Manufacturer Number:P7-386241
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-386241
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-386241

Detailed Description

The P7386241 Push Button Switch is a high-performance component designed for demanding environments. Featuring a sleek black case with a vibrant red button, it offers a visually striking presence. This switch is built for longevity, with a durability rating of 50,000 cycles. Its sealed construction, with an IP6K8S rating, ensures reliable operation even in harsh conditions. The SPDT contact configuration, with gold-plated brass contacts, guarantees efficient and low-resistance switching. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of applications. Ideal for panel mounting with PC pin termination, it is easy to install. The P7386241 is a subminiature momentary action switch that combines durability, performance, and reliability in one compact package.