| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A1112 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A1112 |
P7-3A1112
Specifications
Detailed Description
Introducing the P7-3A1112, a high-performance pushbutton switch from the P7 series. Featuring a sleek design with a black cap and silver case, this switch is both visually appealing and durable. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The flat round button actuator ensures comfortable and easy operation, while the gold-plated brass contacts guarantee excellent conductivity. Ideal for panel mounting, this switch is perfect for a wide range of applications. Its SPST-NO contact configuration and Off-(On) switch function make it versatile and practical. With a 50,000 cycle durability rating and a wide operating temperature range of -55°C to 85°C, it is built to withstand demanding environments. Perfect for use in industrial, automotive, and aerospace applications, the P7-3A1112 is a top choice for those seeking a high-quality pushbutton switch.

