| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A1121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A1121 |
P7-3A1121
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-3A1121. This high-quality switch features a durable construction with a red button cap and black housing, suitable for panel mounting. With an IP6K4S sealing rating, it ensures reliable performance in various environments. The contact plating of gold and brass, along with a 5A current rating, guarantees efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, it offers versatility in application. The SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary control tasks. With a lifespan of 50,000 cycles, it ensures long-lasting use. Whether in commercial or industrial settings, this switch delivers precision and durability, meeting the highest standards of quality and performance.

