| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A1125 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A1125 |
P7-3A1125
Specifications
Detailed Description
The P7-3A1125 Push Button Switch, part of the P7 series, boasts a durable design suited for high-performance applications. Featuring a sleek black case with a green flat round button, this switch offers a seamless blend of aesthetics and functionality. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration and 5A current rating make it ideal for control circuits. Gold-plated brass contacts guarantee longevity, with a durability rating of 50,000 cycles. Whether for panel mounting or solder termination, installation is a breeze. Operating from -55°C to 85°C, with voltage ratings of 115VAC and 28VDC, this sealed switch is a versatile solution for various industries.

