| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A1128 |
| Series: | P7 |
| Cap Color: | Gray |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-3A1128 |
P7-3A1128
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-3A1128. Designed for reliability and durability, this switch features a flat round button actuator and a sealed aluminum housing in sleek black and gray tones. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it suitable for various applications. The SPST-NO contact configuration, gold-plated brass contacts, and 5A current rating ensure efficient performance. Suitable for panel mounting with solder termination, this switch operates at temperatures ranging from -55°C to 85°C. With a lifespan of 50,000 cycles and operating voltages of 115VAC and 28VDC, it's perfect for demanding environments. Upgrade your control systems with this high-quality, non-illuminated pushbutton switch.

