| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A1129 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A1129 |
P7-3A1129
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-3A1129), a reliable and durable solution for your panel mount switching needs. Featuring a sleek design with a white button and black casing, this switch offers a tactile and responsive user experience. With an IP6K4S sealing rating, it ensures protection against dust and water ingress, making it suitable for a variety of environments. The switch operates on a 5A current and is designed for Off-(On) functionality, with a contact configuration of SPST-NO. Constructed with high-quality materials such as brass contacts and aluminum housing, it guarantees longevity, with a durability rating of 50,000 cycles. Suitable for both AC and DC applications, it has voltage ratings of 115VAC and 28VDC, respectively. From industrial machinery to consumer electronics, the P7 Series Pushbutton Switch is the perfect choice for demanding applications.

