| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A1143 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Orange |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A1143 |
P7-3A1143
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-3A1143. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliability in demanding environments. The orange button with a round, flat design offers easy actuation. With an IP6K4S sealing rating, it guarantees protection against dust and water ingress. Operating at 115 VAC and 28 VDC, with a current rating of 5A, this switch is suitable for a wide range of applications. Its SPST-NO contact configuration and gold-plated brass contacts provide excellent conductivity. Ideal for panel mounting with solder termination, it offers seamless integration. Boasting a 50,000-cycle durability rating and an operating temperature range of -55°C to 85°C, this switch is designed for longevity and performance. Perfect for use in industrial, automotive, and aerospace settings, it meets the stringent requirements of hi-rel applications. Upgrade your system with the P7 Series Pushbutton Switch for reliable and efficient operation.

