| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A1144 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A1144 |
P7-3A1144
Specifications
Detailed Description
Introducing the P7-3A1144, a high-performance pushbutton switch from the P7 series. This sleek and durable switch features a yellow button with a flat round actuator, perfect for panel mounting applications. With an IP6K4S sealing rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration, along with a 5A current rating, guarantees efficient switching. Crafted with quality materials such as gold-plated contacts and aluminum housing, this switch offers enhanced longevity and performance. Suitable for both AC and DC applications, with a voltage rating of 115VAC and 28VDC, it is versatile and dependable. Ideal for use in various industries, from automotive to industrial automation, the P7-3A1144 is the perfect choice for demanding applications.

