| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A1145 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A1145 |
P7-3A1145
Specifications
Detailed Description
Introducing the P7-3A1145, a durable and reliable Subminiature Momentary Action Pushbutton Switch from our P7 series. With a sleek design featuring a Green button and Black casing, this panel mount switch is perfect for various applications. Boasting an IP6K4S rating, it offers excellent protection against dust and water ingress. The brass contact material with gold plating ensures efficient conductivity, while the SPST-NO configuration allows for Off-(On) functionality. Operating seamlessly at temperatures ranging from -55 to 85°C and with a current rating of 5A, this switch is suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively. Its Thermoplastic actuator and aluminum housing guarantee durability, with a lifespan of 50,000 cycles. Ideal for use in hi-rel environments, the P73A1145 is the perfect choice for those seeking a high-performance pushbutton switch.

