| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A1147 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Violet |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A1147 |
P7-3A1147
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-3A1147) in a sleek Black housing with a vibrant Violet cap. Designed for durability, this sealed switch boasts a 50,000 cycle lifespan, making it ideal for high-demand environments. The Off-(On) switch function, along with the SPST-NO contact configuration, ensures reliable performance. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -55°C to 85°C, it offers versatility in application. Panel mountable with solder termination, this pushbutton switch is perfect for various electronic and industrial setups. Crafted with high-quality materials such as brass contacts and aluminum housing, it guarantees longevity. Upgrade your control systems with this premium-grade pushbutton switch.

