| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A1148 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A1148 |
P7-3A1148
Specifications
Detailed Description
The P7-3A1148 is a high-performance Push Button Switch from the P7 series, designed for reliable operation in demanding environments. Featuring a durable Aluminum housing with a sleek Black finish, this switch is both rugged and aesthetically pleasing. Its Gray flat button actuator, made of Thermoplastic, offers a comfortable and responsive touch. With an IP6K4S rating, it provides excellent protection against dust and water ingress. The SPST-NO contact configuration, along with a gold-plated brass contact material, ensures efficient and low-resistance electrical connectivity. Rated for 5A at 115VAC or 28VDC, this switch is suitable for a wide range of applications. Its panel mount design and solder termination type make installation easy and secure. With a lifespan of 50,000 cycles and an operating temperature range from -55°C to 85°C, the P7-3A1148 is a dependable choice for critical control systems.

