| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A1221 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A1221 |
P7-3A1221
Specifications
Detailed Description
Introducing the P7-3A1221, a high-performance pushbutton switch from the P7 series. With a sleek black casing and a vivid red button, this switch not only stands out visually but also delivers top-notch functionality. Boasting an IP6K4S rating for dust and water resistance, it ensures durability in various environments. The flat round button design, made of thermoplastic, offers a comfortable actuation experience. Ideal for panel mounting, this switch features a SPST-NO contact configuration with a gold-plated brass contact material, guaranteeing reliable performance. With a current rating of 5 A and voltage ratings of 115 VAC and 28 VDC, it's suitable for a wide range of applications. Whether in industrial machinery or consumer electronics, the P7-3A1221 excels in providing seamless Off-(On) switch function. With a durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, it's built to last. Upgrade your control systems with this subminiature momentary action pushbutton switch, a must-have in the Push Button Switches category.

