| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A1242 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A1242 |
P7-3A1242
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-3A1242). This high-performance switch features a durable construction with a black aluminum case and a panel mount design. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The flat black button actuator, made of thermoplastic, offers a comfortable and responsive touch. Ideal for various applications, it has a current rating of 5A, gold-plated brass contacts, and a SPST-NO contact configuration. Operating efficiently in temperatures ranging from -55°C to 85°C, and with a 50,000-cycle durability rating, this switch guarantees long-lasting performance. Whether used in industrial machinery or consumer electronics, the P7 Series Switch delivers precision control and durability.

