| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A2121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A2121 |
P7-3A2121
Specifications
Detailed Description
Introducing the P7 series Subminiature Momentary Action Pushbutton Switch, P7-3A2121. Featuring a sleek design with a Red flat round button actuator and a durable Black aluminum housing, this switch ensures reliable performance in any panel-mount application. With an IP6K4S sealing rating, it offers protection against dust and water ingress, making it ideal for use in harsh environments. The gold-plated brass contacts guarantee efficient conductivity, while the SPST-NC contact configuration provides versatility in circuit control. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Its thermoplastic actuator material and a temperature operating range from -55°C to 85°C ensure longevity and performance in extreme conditions. Whether used in industrial machinery, automotive systems, or aerospace technology, this pushbutton switch delivers precision control and durability with a lifespan of 50,000 cycles. Upgrade your control panel with the P7 series for dependable and efficient operation.

