| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A2122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A2122 |
P7-3A2122
Specifications
Detailed Description
The P7-3A2122 Push Button Switch from our P7 series is a versatile and reliable component for your electronic applications. Featuring a sleek black design with a durable aluminum housing and a panel mount style, this switch is built to last in various environments. With a contact rating of 5A, it offers efficient power control. The SPST-NC contact configuration and On-(Off) switch function provide precise operation. Gold-plated contacts ensure high conductivity, while the IP6K4S rating guarantees protection against dust and water ingress. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this switch is perfect for a wide range of projects. The subminiature size and thermoplastic actuator make it ideal for space-constrained designs. With a durability rating of 50,000 cycles, you can rely on its performance for the long haul. Trust the P7-3A2122 for seamless control in your devices.

