| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A6111 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A6111 |
P7-3A6111
Specifications
Detailed Description
The P7-3A6111 Push Button Switch from our P7 series combines durability and reliability in a compact design. Featuring a red button cap and silver case, this non-illuminated switch is perfect for various panel-mounted applications. With an IP6K4S rating, it ensures protection against dust and water ingress. The momentary action button, made of thermoplastic, offers a comfortable actuation experience. Gold contact plating on brass terminals guarantees excellent conductivity, while the SPDT configuration allows versatile usage. Operating at up to 115VAC and 28VDC, with a current rating of 5A, this switch is suitable for a wide range of electronic systems. With a high durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, it promises long-lasting performance even in harsh environments. Perfect for applications where reliability is paramount, the P7-3A6111 is a top choice in the category of push button switches.

