| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A6122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A6122 |
P7-3A6122
Specifications
Detailed Description
Introducing the P7-3A6122, a high-performance pushbutton switch from the P7 series. Designed for durability and functionality, this switch features a sleek black aluminum housing with a matching black panel mount cap. Its sealed construction with an IP6K4S rating ensures reliability even in harsh environments. The flat round button actuator, made of thermoplastic, offers comfortable operation. With a 5A current rating and SPDT contact configuration, it is suitable for a variety of applications. Gold-plated brass contacts guarantee efficient conductivity, while the 50,000-cycle durability rating ensures long-lasting performance. Whether used in industrial machinery or electronic devices, this switch guarantees precision and reliability.

