| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A6148 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A6148 |
P7-3A6148
Specifications
Detailed Description
Introducing the P7-3A6148, a high-performance pushbutton switch from the P7 series designed for precision and durability. Featuring a sleek gray cap and a rugged black case, this switch is IP6K4S rated for reliable performance in challenging environments. The non-illuminated button, crafted from thermoplastic, ensures smooth actuation. With a current rating of 5A and contact plating in gold, it guarantees efficient conductivity. Panel mountable and sealed, it offers secure installation. The SPDT contact configuration and brass contact material enhance its reliability. Operating between -55°C to 85°C, with a lifespan of 50,000 cycles, it's perfect for demanding applications. Trust the P7-3A6148 for exceptional performance in industrial settings.

